Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 257-280
- Mfr. Part No.:
- 3VA5335-7EC31-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$8,841.96
(exc. GST)
$9,726.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,841.96 |
*price indicative
- RS Stock No.:
- 257-280
- Mfr. Part No.:
- 3VA5335-7EC31-1AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 350A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Without | |
| Depth | 110mm | |
| Width | 138mm | |
| Height | 248mm | |
| Standards/Approvals | RCM, ABS, CCC, CE, EAC, UL, UKCA | |
| Tripping Characteristics | Type C | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 350A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Without | ||
Depth 110mm | ||
Width 138mm | ||
Height 248mm | ||
Standards/Approvals RCM, ABS, CCC, CE, EAC, UL, UKCA | ||
Tripping Characteristics Type C | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker offers superior protection and reliability for your electrical systems. Designed for demanding applications, it boasts a breaking capacity class of C at 480 V, with an impressive 100 kA rating. The product is equipped with advanced overload protection capabilities, ensuring optimal functionality in various operating conditions. Its robust design and high mechanical service life of 20,000 cycles make it a dependable choice for industrial and commercial environments.
Compact dimensions allow for efficient spatial utilization
High operational temperature range ensures adaptability in various environments
Equipped with adjustable parameters for tailored performance
Robust mechanical design ensures longevity even in demanding conditions
IP40 protection class minimizes ingress of dust and moisture
Optional motor drive extension available for added functionality
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 90A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 500A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
