Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 350A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$13,715.53

(exc. GST)

$15,087.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,715.53

*price indicative

RS Stock No.:
257-282
Mfr. Part No.:
3VA5335-7EC41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

4

Current Rating

350A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

600V dc

Terminal Type

Without

Width

184mm

Height

248mm

Standards/Approvals

ABS, CE, EAC, RCM, UKCA, UL

Depth

110mm

Tripping Characteristics

Type C

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers robust protection with advanced features tailored for demanding applications. Engineered for maximum reliability it combines efficient breaking capacity and overload protection making it ideal for line protection in commercial and industrial environments. This product stands out with its impressive operational current ratings ensuring it meets the needs of modern electrical systems.

Constructed to provide a high mechanical service life promoting long term usage

Protection class IP40 ensures safeguarding against dust ingress enhancing durability

Compatible with optional motor drives for improved functionality and automation

Provides essential overload protection with fast tripping response to safeguard equipment

Supports different auxiliary circuit arrangements for flexible installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy