Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 350A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$6,328.50

(exc. GST)

$6,961.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,328.50

*price indicative

RS Stock No.:
256-570
Mfr. Part No.:
3VA5335-5GC41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

4

Current Rating

350A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

600V dc

Terminal Type

Without

Depth

110mm

Height

248mm

Standards/Approvals

UKCA, UL, ABS, CE, EAC, RCM

Width

184mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type M

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to provide exceptional protection and reliability for electrical systems. With a robust UL Frame 400 configuration, it ensures superior performance and safety in both industrial and commercial applications. This circuit breaker is equipped with a cutting edge design that enables maximum breaking capacity of 35 kA at 480 V, making it ideal for heavy duty operations. The breaker features advanced overload and short circuit protection mechanisms, tailored to safeguard various electrical loads.

Engineered for excellent mechanical service life ensuring longevity

Compact design facilitates easy installation in tight spaces

IP40 protection class guarantees resilience against environmental challenges

Supports high performance electrical endurance for sustained operations

Requires minimal maintenance during its operational lifespan

Versatile operational current rating adapts to various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy