Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 225A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 257-211
- Mfr. Part No.:
- 3VA5322-6EF31-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$6,036.99
(exc. GST)
$6,640.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,036.99 |
*price indicative
- RS Stock No.:
- 257-211
- Mfr. Part No.:
- 3VA5322-6EF31-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 225A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Without | |
| Width | 138mm | |
| Depth | 110mm | |
| Standards/Approvals | UL, ABS, CCC, CE, EAC, RCM, RMRS, UKCA, VDE | |
| Height | 248mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type H | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 225A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Without | ||
Width 138mm | ||
Depth 110mm | ||
Standards/Approvals UL, ABS, CCC, CE, EAC, RCM, RMRS, UKCA, VDE | ||
Height 248mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type H | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered for demanding applications, delivering robust protection and reliability. Designed to meet stringent operational standards, it combines high breaking capacity with advanced overload and short circuit protection capabilities. Its versatile configuration supports a variety of electrical systems, ensuring optimal performance in both commercial and industrial environments. With features designed for high intensity use, this circuit breaker guarantees safety and efficiency, making it an essential component in any electrical installation.
Provides high breaking capacity for various voltages
Supports both overload and short circuit protection configurations
Offers adjustable response settings for tailored performance
Manufactured to withstand extreme environmental conditions
Engineered with a focus on mechanical and electrical endurance
IP40 front protection ensures durability against dust ingress
Compact design allows for efficient use of space in installations
Compatible with optional motor drive for enhanced functionality
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 225A Fixed
