Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 225A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$6,180.91

(exc. GST)

$6,799.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,180.91

*price indicative

RS Stock No.:
256-589
Mfr. Part No.:
3VA5322-6EF31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

3

Current Rating

225A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Terminal Type

Without

Depth

110mm

Standards/Approvals

ABS, CE, EAC, RCM, UKCA, UL

Width

138mm

Height

248mm

Tripping Characteristics

Type H

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker combines advanced technology and robust design making it ideal for demanding applications. With a breaking capacity of 65 kA at 480 V and a high degree of operational reliability it ensures optimal protection for both electrical systems and personnel. This device supports a rated current of 225 A making it suitable for a wide range of loads and enabling seamless integration into various industrial configurations. Enhanced with features like short circuit and overload protection it operates effectively within challenging environments ensuring safety and longevity.

IP40 protection class offers reliability in industrial settings

Mechanical service life of 20000 cycles promotes long lasting performance

Supports adaptable settings for optimal trip characteristics

Product extension options provide flexibility for future upgrades

Environmentally rated for operation under diverse ambient conditions

Detailed technical support available for product installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy