Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 225A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$7,828.70

(exc. GST)

$8,611.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,828.70

*price indicative

RS Stock No.:
256-489
Mfr. Part No.:
3VA5322-7EF31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

3

Current Rating

225A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Without

Height

248mm

Depth

110mm

Width

138mm

Standards/Approvals

ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE

Tripping Characteristics

Type C

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to deliver exceptional performance and reliability in high demand applications. Engineered with advanced technology, this device offers robust line protection and overload management, ensuring safe operation under varying conditions. Weighing just under 5 kg, it boasts a compact design that simplifies installation without compromising on power handling capabilities. With comprehensive short circuit protection and high breaking capacities, it is particularly suited for critical industrial environments.

Offers a versatile operational voltage range for both AC and DC applications

Designed for effective short circuit protection and overload management

Provides exceptional mechanical service life which ensuring longevity and reliability

Complies with various certification standards which ensuring safety in diverse environments

Compact dimensions facilitate easy integration into existing systems

Robust construction offers resilience against environmental stressors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy