Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 2-Pole 225A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$3,767.42

(exc. GST)

$4,144.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,767.42

*price indicative

RS Stock No.:
257-456
Mfr. Part No.:
3VA5322-5EC61-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

2

Current Rating

225A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

250V dc

Terminal Type

Without

Depth

110mm

Standards/Approvals

UL, ABS, CCC, CE, EAC, RCM, RMRS, UKCA, VDE

Width

138mm

Height

248mm

Tripping Characteristics

Type M

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker designed for superior protection in electrical systems. This product combines robust functionality with innovative technology making it ideal for diverse industrial applications. Tailored for UL compliance the device boasts impressive breaking capacities ensuring optimal performance under various load conditions. With a focus on reliability and efficiency this circuit breaker is engineered to safeguard against overcurrent and short circuits while providing mechanical and electrical endurance.

Accommodates a wide operating temperature range suitable for various environments

Incorporates multiple adjustable settings for tailored protection parameters

Includes motor drive capabilities for enhanced operational flexibility

Designed with excellent electrical endurance for reliable day to day performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy