Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 225A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$7,378.22

(exc. GST)

$8,116.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,378.22

*price indicative

RS Stock No.:
256-591
Mfr. Part No.:
3VA5322-6GC41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

4

Current Rating

225A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

600V dc

Terminal Type

Without

Standards/Approvals

ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE

Depth

110mm

Height

248mm

Width

184mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type H

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered to deliver exceptional protection for electrical systems. Crafted this four pole molded case circuit breaker boasts a robust breaking capacity class H and is designed for reliable line protection making it ideal for demanding industrial applications. With a rated operational current of up to 225 A and engineered for high performance standards it offers unparalleled short circuit and overload protection.

Designed for high breaking capacity to handle extreme conditions

Suitable for various industrial applications enhancing versatility

User friendly installation simplifies electrical integration

Meets stringent safety regulations promoting compliance and security

Compact design conserves space without sacrificing performance

Advanced overload protection safeguards against electrical faults

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy