Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 225A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$9,539.90

(exc. GST)

$10,493.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,539.90

*price indicative

RS Stock No.:
257-466
Mfr. Part No.:
3VA5322-7EC41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

4

Current Rating

225A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

600V dc

Terminal Type

Without

Height

248mm

Width

184mm

Standards/Approvals

UL, VDE, ABS, CCC, CE, EAC, RCM, RMRS, UKCA

Depth

110mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type C

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is a premium quality molded case circuit breaker designed for superior protection in electrical systems. This technologically advanced device is crafted to ensure optimal reliability with its impressive breaking capacity and exceptional performance across a range of demanding conditions. The robust design and advanced features cater to the needs of modern electrical installations ensuring a seamless integration into various applications.

Equipped with adjustable response values for tailored protection settings

Complies with stringent approvals and certificates for safety assurance

Versatile connectivity options to integrate seamlessly into existing systems

IP40 protection class ensures reliability in various environmental conditions

Allows for future upgrades with optional motor drive extensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy