Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 257-453
- Mfr. Part No.:
- 3VA5320-7EF41-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$10,018.49
(exc. GST)
$11,020.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,018.49 |
*price indicative
- RS Stock No.:
- 257-453
- Mfr. Part No.:
- 3VA5320-7EF41-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 200A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Width | 184mm | |
| Depth | 110mm | |
| Standards/Approvals | ABS, CCC, CE, EAC, RCM, UKCA, UL, VDE, RMRS | |
| Height | 248mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 200A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Width 184mm | ||
Depth 110mm | ||
Standards/Approvals ABS, CCC, CE, EAC, RCM, UKCA, UL, VDE, RMRS | ||
Height 248mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type C | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered for optimal performance in demanding electrical environments. This robust device combines state of the art technology with a sleek design to provide reliable line protection and overload safety. The device ensures top tier safety with short circuit protection and customizable settings to meet various operational needs. Enhanced with a 4 pole configuration this circuit breaker is suitable for a wide range of applications delivering not just protection but also peace of mind for users in industrial settings.
Designed for high operational reliability in harsh conditions
Provides overload and short circuit protection for enhanced safety
Maintains consistent operation across a wide temperature range
Incorporates options for adjustable settings to tailor performance to specific needs
Offers mechanical service life of 20000 operating cycles showcasing durability
IP40 protection class providing robust resistance to environmental factors
Ideal for use in various applications including HVAC systems
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 200A Fixed
