Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 225A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$11,605.96

(exc. GST)

$12,766.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,605.96

*price indicative

RS Stock No.:
256-550
Mfr. Part No.:
3VA5322-7EF41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

4

Current Rating

225A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

600V dc

Terminal Type

Without

Standards/Approvals

UKCA, VDE, UL, RMRS, RCM, EAC, CE, CCC, ABS

Width

184mm

Height

248mm

Depth

110mm

Tripping Characteristics

Type C

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered to provide superior protection in diverse applications enhancing operational safety and efficiency. With cutting edge technology this 4 pole device excels in overload and short circuit protection ensuring reliable performance under demanding conditions. Its robust breaking capacity and adjustable settings offer flexibility and adaptability making it suitable for a variety of installations.

Provides multiple adjustable response values for tailored safety settings

Integrates advanced breaking capabilities for various operating voltages

Designed to function effectively in fluctuating environmental conditions

Includes optional enhancements such as motor drives for improved operation

Designed without connection for main current circuits promoting simplicity

Meets various international certification standards for reassurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy