Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 225A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$12,222.80

(exc. GST)

$13,445.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,222.80

*price indicative

RS Stock No.:
256-490
Mfr. Part No.:
3VA5322-7EF41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

4

Current Rating

225A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

600V dc

Terminal Type

Without

Width

184mm

Standards/Approvals

UKCA, ABS, CE, EAC, RCM, UL

Depth

110mm

Height

248mm

Tripping Characteristics

Type C

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker represents a cutting edge solution for effective power management and protection in electrical systems. With a robust design tailored for demanding environments this circuit breaker guarantees reliable operation and safeguards against overloads and short circuits. Its impressive breaking capacity combined with precise protection features empowers industrial applications while ensuring compliance with international standards.

Offers high mechanical and electrical endurance for all operating conditions

Equipped with adjustable parameters for tailored performance

Designed to withstand challenging environmental conditions

Facilitates safety with its IP40 protection class for front access

Backed by comprehensive support and documentation for end users

Promotes longevity and reliability minimizing downtime across operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy