Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 225A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$6,059.41

(exc. GST)

$6,665.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,059.41

*price indicative

RS Stock No.:
257-205
Mfr. Part No.:
3VA5322-5EC41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

4

Current Rating

225A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

600V dc

Terminal Type

Without

Height

248mm

Depth

110mm

Standards/Approvals

VDE, UL, UKCA, RMRS, RCM, EAC, CE, CCC, ABS

Width

184mm

Tripping Characteristics

Type M

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to offer robust protection for electrical systems. Built for high performance it features a compact design suited for various applications ensuring reliable operation under demanding conditions. With advanced overload and short circuit protection functions this device caters to modern energy needs while complying with relevant safety standards. Its user friendly interfaces and adjustable settings further enhance adaptability making it a smart choice for discerning professionals in the field.

Equipped with four poles for comprehensive line protection

Operates efficiently across a range of voltages which ensuring flexible installation

Constructed to support a high electrical endurance rating ideal for frequent use

Complies with UL and IEC standards for enhanced safety and reliability

Incorporates convenient adjustable current settings to optimize performance

Designed with a compact form factor facilitating easier integration into existing systems

Environmental rating ensures dependable operation across a wide temperature spectrum

Includes options for optional motor drive for further operational versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy