Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 250-174
- Mfr. Part No.:
- 3VA6580-7JT32-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$18,662.54
(exc. GST)
$20,528.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18,662.54 |
*price indicative
- RS Stock No.:
- 250-174
- Mfr. Part No.:
- 3VA6580-7JT32-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Flat Bar Terminal Connection | |
| Standards/Approvals | ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | |
| Depth | 120mm | |
| Height | 328mm | |
| Width | 210mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Flat Bar Terminal Connection | ||
Standards/Approvals ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | ||
Depth 120mm | ||
Height 328mm | ||
Width 210mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker provides exceptional protection for electrical circuits in a compact design. Engineered with a breaking capacity class of C and a robust overload protection system this breaker ensures reliability and safety even in demanding environments. The innovative ETU556 overcurrent release mechanism operates with enhanced precision allowing for tailored settings that accommodate specific operational needs. With a mechanical service life of approximately 10000 cycles and the ability to handle severe electrical loads this circuit breaker is ideal for both industrial and commercial applications ensuring optimal performance under various conditions.
Compact design facilitates easy installation in restricted spaces
IP40 protection class ensures operational durability in various environments
Contains adjustable settings for both overload and short circuit protection
Mechanical and electrical endurance ratings ensure longevity and dependability
Selectable response time settings allow optimization for different operational scenarios
- RS Stock No. 0250170
- Mfr. Part No. 3VA6580-7JQ32-0AA0
Each
$17,790.95
- RS Stock No. 0250169
- Mfr. Part No. 3VA6580-7JP32-0AA0
Each
$14,174.88
- RS Stock No. 0249938
- Mfr. Part No. 3VA6580-7JT32-0AA0
Each
$16,981.08
- RS Stock No. 0249942
- Mfr. Part No. 3VA6580-7KQ32-2AA0
Each
$18,039.34
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Hand Saws
- IDC Tools












