Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$14,195.35

(exc. GST)

$15,614.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,195.35

*price indicative

RS Stock No.:
249-970
Mfr. Part No.:
3VA6580-5JP36-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

800A

Breaking Capacity

35kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Front Connected

Width

210mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Depth

120mm

Height

328mm

Tripping Characteristics

Type S, Type I, Type L

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is a cutting edge solution designed to offer optimal protection in demanding applications. This model boasts a robust design ensuring reliability in a range of environments from industrial operations to commercial settings. Featuring advanced overload protection and short circuit capabilities it effectively safeguards electrical circuits against unexpected surges. With its high breaking capacity and comprehensive functionality this circuit breaker is ideal for professionals seeking efficiency and security in their electrical systems.

Equipped with LSI protection for enhanced overload security

Designed for a mechanical lifespan of 10000 operating cycles

IP40 protection class provides robust resistance against dust and moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy