Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-992
- Mfr. Part No.:
- 3VA6580-6HN46-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$18,516.50
(exc. GST)
$20,368.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18,516.50 |
*price indicative
- RS Stock No.:
- 249-992
- Mfr. Part No.:
- 3VA6580-6HN46-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for exceptional performance and reliability. The system protection offered by this model ensures your operations run smoothly accommodating significant loads with its robust breaking capacity. The innovative ETU350 electronic trip unit provides flexibility with overload and short circuit protection settings making it ideal for demanding environments. With features that comply with industry regulations this circuit breaker seamlessly integrates into modern distribution systems safeguarding electrical installations while promoting energy efficiency.
Offers a high breaking capacity suitable for heavy duty applications
Complies with UL and IEC standards which ensuring top tier safety
Adjustable settings allow for customization to specific operational needs
Provides dual sided cable connections for flexible installation
Constructed for a wide operational temperature range for versatile use
Safety mechanisms are integrated to prevent ground faults
No auxiliary components required streamlining installation
