Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-942
- Mfr. Part No.:
- 3VA6580-7KQ32-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$18,039.34
(exc. GST)
$19,843.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18,039.34 |
*price indicative
- RS Stock No.:
- 249-942
- Mfr. Part No.:
- 3VA6580-7KQ32-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Flat Bar Terminal Connection | |
| Width | 210mm | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL | |
| Height | 328mm | |
| Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Flat Bar Terminal Connection | ||
Width 210mm | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL | ||
Height 328mm | ||
Depth 120mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker provides exemplary protection for your electrical systems with its reliable design and unparalleled performance. Optimized for industrial environments this circuit breaker boasts a robust frame rated for 800 A. It ensures peak safety thanks to sophisticated overload and short circuit protection features offering both LSIG protection and advanced ground fault monitoring.
Designed for high electrical endurance guaranteeing long service life
Offers adjustable response settings for tailored protection specific to your needs
Communicates efficiently with other systems to enhance operational management
Compiles an impressive breaking capacity across multiple voltage ratings
Allows easy retrofitting which ensuring flexibility as operational needs change
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Clamps
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
