Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-436
- Mfr. Part No.:
- 3VA6580-6KL42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$18,809.44
(exc. GST)
$20,690.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18,809.44 |
*price indicative
- RS Stock No.:
- 249-436
- Mfr. Part No.:
- 3VA6580-6KL42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Height | 328mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Tripping Characteristics | Type L, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Height 328mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Tripping Characteristics Type L, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is a sophisticated molded case circuit breaker designed for enhanced operational safety and reliability. Engineered with advanced features, this circuit breaker supports rigorous applications, ensuring optimal performance under varying conditions. With a robust design tailored for heavy duty use, it accommodates various requirements, including exceptional breaking capacity and effective overload protections.
Customizable overload settings allow for tailored protection
Optimized for continuous operation even in extreme conditions
Holds robust mechanical and electrical endurance statistics
Front connection design simplifies installation and maintenance
Equipped with IP40 protection class for enhanced durability
Offers comprehensive communication and measurement functionalities
