Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 250-168
- Mfr. Part No.:
- 3VA6580-7HN42-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$18,268.25
(exc. GST)
$20,095.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18,268.25 |
*price indicative
- RS Stock No.:
- 250-168
- Mfr. Part No.:
- 3VA6580-7HN42-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Flat Bar Terminal Connection | |
| Width | 280mm | |
| Standards/Approvals | ABS, CCC, CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL | |
| Depth | 120mm | |
| Height | 328mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Flat Bar Terminal Connection | ||
Width 280mm | ||
Standards/Approvals ABS, CCC, CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL | ||
Depth 120mm | ||
Height 328mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker represents cutting edge technology combined with robust engineering. Designed for optimal performance this unit excels in providing reliable protection for electrical circuits ensuring safety and efficiency in various applications. With advanced features such as an adjustable response value for trip settings it caters to the unique needs of both residential and industrial environments. The product also stands out for its resilience to environmental challenges showcasing impressive performance under varying temperatures.
Built with durable materials ensuring longevity against wear and tear
Equipped with a front connection layout for streamlined electrical connections
No requirement for supplementary accessories for basic operation
Exhibits high mechanical and electrical endurance for demanding applications
Configurability in settings offers tailored protection based on operational needs
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Connector Tool Kits
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Hand Saws
