Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$16,626.96

(exc. GST)

$18,289.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16,626.96

*price indicative

RS Stock No.:
249-931
Mfr. Part No.:
3VA6580-7HN42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

800A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Flat Bar Terminal Connection

Width

280mm

Standards/Approvals

ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE

Depth

120mm

Height

328mm

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is engineered for maximum performance and reliability, making it an essential component for modern electrical systems. Designed to protect against overloads and short circuits, this breaker ensures the safety of your installations without compromising efficiency. Featuring a robust frame construction and a breaking capacity class of C, it adeptly handles high surge currents while maintaining optimal operational states. The breaker incorporates a state of the art ETU350 electronic release with an array of adjustable settings, allowing for precise protection tailored to specific application needs.

Highly responsive electronic release mechanism for enhanced protection

Versatile operational capacity across a broad temperature range

Compact dimensions facilitate easy integration into existing systems

Exceptional electrical endurance ratings ensure long term functionality

Customizable settings for tailored overload and short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy