Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$20,724.00

(exc. GST)

$22,796.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20,724.00

*price indicative

RS Stock No.:
250-171
Mfr. Part No.:
3VA6580-7JQ36-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

800A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Circular Conductor

Width

210mm

Standards/Approvals

ABS, CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL

Depth

120mm

Height

328mm

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker represents cutting edge protection technology for critical electrical systems. Designed for a myriad of applications, it combines reliability with high performance specifications, making it an essential component for safeguarding equipment and minimizing downtimes. With advanced features such as LSIG protection and multiple adjustable trip settings, this circuit breaker ensures precise response to overloads and short circuits.

Optimized for high operational currents which ensuring sustained performance

IP40 rating provides effective ingress protection against dust

Flexible mounting options allow for easy integration into existing systems

Lightweight design facilitates straightforward installation and maintenance

Engineered for extreme temperature variations to ensure operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy