Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 250-166
- Mfr. Part No.:
- 3VA6580-7HN36-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$13,759.31
(exc. GST)
$15,135.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,759.31 |
*price indicative
- RS Stock No.:
- 250-166
- Mfr. Part No.:
- 3VA6580-7HN36-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Circular Conductor | |
| Height | 328mm | |
| Depth | 120mm | |
| Width | 210mm | |
| Standards/Approvals | UL, ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, VDE | |
| Tripping Characteristics | Line protection, Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Circular Conductor | ||
Height 328mm | ||
Depth 120mm | ||
Width 210mm | ||
Standards/Approvals UL, ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, VDE | ||
Tripping Characteristics Line protection, Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker 3VA6 is designed to ensure robust system protection with exceptional breaking capacities. Catering to diverse applications this advanced circuit breaker boasts an impressive overload protection system which is engineered for optimal performance under various temperature conditions effectively safeguarding your electrical systems from short circuits and overloads. Its durable design ensures mechanical resilience with a typical operating cycle lifespan reaching up to 10000 cycles.
Includes a three pole configuration for versatile line protection
Designed for a wide insulation voltage rated at 800 V
Incorporates an advanced mechanism for both short circuit and overload protections
Equipped with a front connection for straightforward installation
- RS Stock No. 0250071
- Mfr. Part No. 3VA6580-7KL36-0AA0
Each
$17,230.91
- RS Stock No. 0249507
- Mfr. Part No. 3VA6580-7KL32-0AA0
Each
$15,962.61
- RS Stock No. 0250170
- Mfr. Part No. 3VA6580-7JQ32-0AA0
Each
$17,790.95
- RS Stock No. 0249941
- Mfr. Part No. 3VA6580-7KL32-2AA0
Each
$17,582.87












