Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 250-061
- Mfr. Part No.:
- 3VA6580-7HN36-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$15,027.03
(exc. GST)
$16,529.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,027.03 |
*price indicative
- RS Stock No.:
- 250-061
- Mfr. Part No.:
- 3VA6580-7HN36-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Circular Conductor | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL | |
| Width | 210mm | |
| Depth | 120mm | |
| Height | 328mm | |
| Tripping Characteristics | Line protection, Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Circular Conductor | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL | ||
Width 210mm | ||
Depth 120mm | ||
Height 328mm | ||
Tripping Characteristics Line protection, Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker exemplifies superior electrical protection with its robust design and impressive operational capabilities. Engineered for high performance applications this device ensures safety with its enhanced breaking capacities and overload protection features. Designed to handle significant current loads it is fitted with the ETU350 electronic release mechanism that provides adjustable trip settings for tailored performance accommodating various operational environments.
Designed for straightforward front connection for ease of installation
Offers significant electrical endurance with operational cycles exceeding industry standards
Integrates seamlessly into existing systems with comprehensive compatibility
Innovative heat dissipation with calculated power loss to enhance efficiency
Meets strict IEC and UL standards for verified performance and safety
- RS Stock No. 0250166
- Mfr. Part No. 3VA6580-7HN36-0AA0
Each
$13,759.31
- RS Stock No. 0250071
- Mfr. Part No. 3VA6580-7KL36-0AA0
Each
$17,230.91
- RS Stock No. 0249509
- Mfr. Part No. 3VA6580-7KL36-2AA0
Each
$18,830.32
- RS Stock No. 0249941
- Mfr. Part No. 3VA6580-7KL32-2AA0
Each
$17,582.87
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m












