Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 250-175
- Mfr. Part No.:
- 3VA6580-7JT42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$21,947.30
(exc. GST)
$24,142.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21,947.30 |
*price indicative
- RS Stock No.:
- 250-175
- Mfr. Part No.:
- 3VA6580-7JT42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Flat Bar Terminal Connection | |
| Height | 328mm | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | |
| Depth | 120mm | |
| Width | 280mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Flat Bar Terminal Connection | ||
Height 328mm | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | ||
Depth 120mm | ||
Width 280mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to provide exceptional protection for electrical circuits. This robust device ensures reliability with its advanced features, ideal for applications that demand high performance. With capabilities tailored for comprehensive line protection, it handles varying voltage and current ratings effortlessly. Utilizing the ETU556 overcurrent release, the breaker is equipped with adjustable settings to meet specific operational needs, ensuring effective monitoring and control of short circuit and overload conditions.
Enhanced ground fault monitoring ensures comprehensive protection
Customizable response settings allow for tailored circuit management
Mechanical design optimized for easy installation and maintenance
Compact dimensions facilitate seamless integration into existing systems
Multi pole configuration offers flexible application possibilities
IP40 protection class provides robust shielding against dust and debris
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Hand Saws
- Draw Wires & Fish Tapes
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Cable Sleeving Tools
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 5L PP Narrow Neck Carboy Bottle
