Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-507
- Mfr. Part No.:
- 3VA6580-7KL32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$15,962.61
(exc. GST)
$17,558.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,962.61 |
*price indicative
- RS Stock No.:
- 249-507
- Mfr. Part No.:
- 3VA6580-7KL32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Flat Bar Terminal Connection | |
| Depth | 120mm | |
| Standards/Approvals | IEC 81346-2, EAC, DNV, CE, ABS, RMRS, RCM, LRS, UL, UKCA, RoHS, VDE | |
| Height | 328mm | |
| Width | 210mm | |
| Tripping Characteristics | Short Circuit Protection, Overload Protection, Line protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Flat Bar Terminal Connection | ||
Depth 120mm | ||
Standards/Approvals IEC 81346-2, EAC, DNV, CE, ABS, RMRS, RCM, LRS, UL, UKCA, RoHS, VDE | ||
Height 328mm | ||
Width 210mm | ||
Tripping Characteristics Short Circuit Protection, Overload Protection, Line protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers superior protection for electrical systems designed to excel in demanding applications. Boasting a robust breaking capacity of class C tailored for 3 pole configurations it stands out in the industry with its efficient overload and short circuit protection ensuring reliable performance under variable conditions. The circuit breaker integrates advanced technology with commendable insulation and operating voltage specifications all complemented by seamless adaptability to modern electrical infrastructures.
Offers high short circuit current breaking capacities for enhanced safety
Designed for easy integration with existing electrical setups
Supports comprehensive communication and measurement functions
Equipped with provisions for high thermal endurance across varying operating temperatures
Exhibits a lightweight design for simplified handling and installation
Complies with industry standards for improved regulatory assurance
- RS Stock No. 0250166
- Mfr. Part No. 3VA6580-7HN36-0AA0
Each
$13,759.31
- RS Stock No. 0250170
- Mfr. Part No. 3VA6580-7JQ32-0AA0
Each
$17,790.95
- RS Stock No. 0249941
- Mfr. Part No. 3VA6580-7KL32-2AA0
Each
$17,582.87
- RS Stock No. 0250071
- Mfr. Part No. 3VA6580-7KL36-0AA0
Each
$17,230.91












