Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 250-073
- Mfr. Part No.:
- 3VA6580-7KL42-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$22,045.20
(exc. GST)
$24,249.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22,045.20 |
*price indicative
- RS Stock No.:
- 250-073
- Mfr. Part No.:
- 3VA6580-7KL42-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Flat Bar Terminal Connection | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL | |
| Width | 280mm | |
| Depth | 120mm | |
| Height | 328mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Flat Bar Terminal Connection | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL | ||
Width 280mm | ||
Depth 120mm | ||
Height 328mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for robust performance and durability in demanding environments. Designed for system protection it integrates advanced features that ensure reliability and safety. With a breaking capacity of 100 kA at 480 V and overload protection capabilities it safeguards against electrical faults effectively. The compact dimensions allow for easy installation while the mechanical service life supports a high number of operating cycles making it a sensible choice for industrial applications.
Offers adjustable response values for tailored performance
Ensures high mechanical service life with up to 10000 cycles
Includes a communication function for enhanced integration
Front connection for efficient electrical integration
Complies with UL 489 standards for enhanced safety and reliability
Offers flexibility with adjustable N conductor protection
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Hammers
- RS PRO Power Cord, 2m
- Draw Wires & Fish Tapes
