RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$22,762.48

(exc. GST)

$25,038.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22,762.48

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-776
Mfr. Part No.:
3VA6440-7KL31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

400A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

184mm

Standards/Approvals

CE, UL

Depth

110mm

Height

248mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for superior protection in demanding applications. Designed with a robust ETU820 release mechanism this device is ideal for ensuring reliability in motor and line protection. Its cutting edge design integrates breaking capacity rating of 100 kA at 480 V making it an excellent choice for industrial setups that require powerful yet safe performance. The breaker features a compact design allowing easy installation in confined spaces while its impressive electrical endurance and mechanical service life ensure long lasting functionality.

High insulation voltage which ensuring safety under extreme conditions

Compatible with multiple setting adjustments for enhanced customization

Low carbon footprint during operation aligns with sustainability goals

IP40 protection class guarantees reliability even in less controlled environments

Various auxiliary capabilities enhance its functionality in automation systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy