RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$17,933.25

(exc. GST)

$19,726.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17,933.25

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-354
Mfr. Part No.:
3VA6440-7KL31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

400A

Breaking Capacity

100kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Without

Width

138mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Depth

110mm

Height

248mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Type L, Type I

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker represents cutting edge technology in the realm of electrical protection. Designed for reliability and performance, it ensures optimal safety for your systems with advanced overload protection and short circuit safeguards. This breaker is equipped with an ETU820 overcurrent release, featuring adjustable settings that cater to a variety of operating conditions, from heating and air conditioning applications to general circuit protection. With a robust construction, it promises an impressive mechanical and electrical endurance, making it a long lasting solution for both industrial and commercial settings.

State of the art communication function for advanced monitoring

Environmental footprint considerations for sustainable use

Compatible with auxiliary systems for expanded functionality

IP40 front protection class guards against dust ingress

Wide operational temperature range ensures performance in diverse environments

Customizable parameters for tailored electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy