RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$10,786.80

(exc. GST)

$11,865.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,786.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-702
Mfr. Part No.:
3VA6440-5JQ31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

400A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Depth

110mm

Width

184mm

Height

248mm

Standards/Approvals

CE, UL

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Overload Protection, Short Circuit Protection

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to provide reliable protection for electrical circuits in various applications ensuring safety and efficiency. With robust engineering it offers comprehensive fault interruption capabilities while maintaining solid operational performance. The system protection model embodies innovative technology and features that are ideal for handling heavy duty power requirements. Supporting both overload and short circuit protection this device ensures that your operations remain uninterrupted and safeguarded against electrical anomalies.

High performance with a mechanical service life that withstands extensive use

Designed to maintain safety with multiple protection functions

Compact dimensions facilitate easy installation in various settings

Optimized for energy conservation reducing overall operational costs

Enhanced communication functionalities streamline monitoring and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy