RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$14,486.70

(exc. GST)

$15,935.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,486.70

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-676
Mfr. Part No.:
3VA6440-8KQ31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

400A

Breaking Capacity

150kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Depth

110mm

Standards/Approvals

CE, UL

Width

138mm

Height

248mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered to deliver unparalleled protection for your electrical systems, ensuring safety and reliability. This innovative device, designed for versatile applications, includes features such as overload and short circuit protection, making it ideal for modern industrial environments. The circuit breaker boasts robust specifications like a breaking capacity class L and is suitable for a wide range of operating conditions.

Compact design ensures easy integration into existing systems

Adjustable parameters offer flexibility for various application needs

Environmentally conscious design reduces global warming potential

High performance construction enables exceptional current breaking capacity

Reliable communication functions facilitate system diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy