RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$20,137.80

(exc. GST)

$22,151.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20,137.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-718
Mfr. Part No.:
3VA6440-6JQ41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

400A

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Standards/Approvals

CE, UL

Width

184mm

Depth

110mm

Height

248mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for high performance and reliability, catering to extensive protection requirements in complex electrical systems. Featuring advanced overload protection with a 100% rated operational current, this product ensures optimal functionality even under demanding conditions. The innovative ETU560 electronic trip unit allows for precise adjustment of tripping parameters, enhancing safety and efficiency.

Compact design fits various installation environments effortlessly

Exceptional short circuit current performance enhances system reliability

Thermal endurance meets the demands of continuous operation

Integrated communication function enables smart integration

Flexible and adjustable trip settings cater to diverse application needs

Designed to withstand extreme ambient temperatures for added durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy