RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$10,349.23

(exc. GST)

$11,384.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,349.23

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-699
Mfr. Part No.:
3VA6440-5HN41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

400A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

184mm

Standards/Approvals

CE, UL

Height

248mm

Depth

110mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Overload Protection, Short Circuit Protection

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers robust protection and reliability for a variety of applications. Engineered with the advanced ETU350 electronic release unit it caters for line protection ensuring a secure operation across various environments. With a significant breaking capacity the device adeptly manages overload and short circuit scenarios making it an essential component for any modern power distribution system.

Provides enhanced protection functions including LSI functionalities

Exhibits impressive switching capacities across multiple voltage levels

The compact design allows for easy installation in limited spaces

Supports efficient power management with minimal losses during operation

Utilizes a sophisticated overload protection mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy