Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$10,708.15

(exc. GST)

$11,778.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,708.15

*price indicative

RS Stock No.:
249-758
Mfr. Part No.:
3VA6560-5HM42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Width

184mm

Standards/Approvals

CE, UL

Height

248mm

Depth

120mm

Tripping Mechanism

LSI

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is designed for robust system protection and reliable operational safety. With its dynamic features tailored to meet the demands of modern electrical systems this circuit breaker provides exemplary overload and short circuit protection. The advanced ETU330 release mechanism ensures enhanced control over current variations making it an ideal choice for critical applications. Featuring a comprehensive insulation voltage rating of up to 800 V this product is crafted to deliver peak performance even in the most challenging environments.

Designed for effective ground fault monitoring

Mechanical service life rated at an impressive 10000 operating cycles

Temperature rating allows for operation in extreme conditions

User friendly height and width dimensions facilitate seamless integration

Equipped with adjustable N conductor protection settings

Meets strict IEC and UL standards for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy