Schneider Electric, MicroLogic X, LV85 Circuit Breaker Accessory
- RS Stock No.:
- 119-559
- Mfr. Part No.:
- LV850067SP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$190.00
(exc. GST)
$209.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.00 |
*price indicative
- RS Stock No.:
- 119-559
- Mfr. Part No.:
- LV850067SP
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | MicroLogic X | |
| Product Type | Circuit Breaker Accessory | |
| Series | LV85 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range MicroLogic X | ||
Product Type Circuit Breaker Accessory | ||
Series LV85 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
The Schneider Electric USB cable (miniUSB/USB) is a vital accessory designed specifically for use with the MasterPact MicroLogic X control units. It ensures seamless connectivity and reliable communication between devices, making it an essential component for efficient cable distribution in various applications.
Compliant with EU RoHS Directive for environmental sustainability
Toxic heavy metal and mercury-free for safe usage
Comes with 1 instruction sheet for easy setup
Related links
- Schneider Electric NSX LCD display for use with Micrologic 5 Trip Unit
- Schneider Electric MicroLogic 5.3 A Circuit Trip for use with ComPact NSX 400/630 A Circuit Breakers
- Schneider Electric MicroLogic 5.3 A Circuit Trip for use with ComPact NSX 630 A Circuit Breakers
- Schneider Electric LV83 Circuit Breaker Accessory
- Schneider Electric Circuit Breaker Accessory
- Schneider Electric LV83 Circuit Breaker Accessory
- Schneider Electric ComPacT NSX Circuit Breaker Accessory
- Schneider Electric LV83 Circuit Breaker Accessory
