Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-461
- Mfr. Part No.:
- 3VA6560-7HM46-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$15,380.64
(exc. GST)
$16,918.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,380.64 |
*price indicative
- RS Stock No.:
- 249-461
- Mfr. Part No.:
- 3VA6560-7HM46-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Height | 328mm | |
| Standards/Approvals | UL 489, RoHS, IEC 81346-2, IEC 60947 | |
| Width | 280mm | |
| Tripping Characteristics | Type L, Type I, Type G | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Height 328mm | ||
Standards/Approvals UL 489, RoHS, IEC 81346-2, IEC 60947 | ||
Width 280mm | ||
Tripping Characteristics Type L, Type I, Type G | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker provides outstanding protection and performance specifically engineered for demanding applications. It is designed to handle operational currents up to 600 A making it a reliable choice for various electrical systems. This device combines advanced overload and short circuit protection features ensuring that your equipment remains safeguarded from power surges and faults. Its robust mechanical and electrical endurance ratings enhance its lifecycle while the adjustable parameters cater to specific requirements allowing for seamless integration into any setup.
Offers a high breaking capacity which ensuring reliable performance under fault conditions
Allows for adjustable settings tailoring the protection levels to specific needs
Built with a high IP40 protection class enhancing its durability in various settings
Provides clear operational indicators simplifying monitoring and diagnostics
Adheres to international certification standards which ensuring global compliance
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Crimp Tool Positioners, Turrets & Locators
- Connector Wrenches
