Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-576
- Mfr. Part No.:
- 3VA6560-6JQ36-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$14,049.73
(exc. GST)
$15,454.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,049.73 |
*price indicative
- RS Stock No.:
- 249-576
- Mfr. Part No.:
- 3VA6560-6JQ36-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Height | 328mm | |
| Width | 210mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Tripping Characteristics | Type G, Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Height 328mm | ||
Width 210mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Tripping Characteristics Type G, Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for optimal system protection and exceptional performance. This innovative device is engineered to safeguard electrical circuits through its advanced LSIG overcurrent release mechanism, ensuring reliable operation across varying load conditions. With a robust design suitable for harsh environments, the circuit breaker features impressive short circuit breaking capabilities, making it ideal for key applications in heating, air conditioning, and refrigeration systems.
Compliant with both IEC and UL standards to ensure reliability
Front connection for ease of installation
Adaptable response settings provide flexibility for unique applications
Incorporates effective short circuit and overload protection
Lightweight design facilitates simpler handling and installation
- RS Stock No. 0250015
- Mfr. Part No. 3VA6560-6KT36-0AA0
Each
$13,364.06
- RS Stock No. 0250121
- Mfr. Part No. 3VA6560-6KQ36-2AA0
Each
$14,653.19
- RS Stock No. 0250120
- Mfr. Part No. 3VA6560-6KQ32-0AA0
Each
$12,824.29
- RS Stock No. 0250008
- Mfr. Part No. 3VA6560-6JT36-2AA0
Each
$14,528.45












