Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 250-121
- Mfr. Part No.:
- 3VA6560-6KQ36-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$14,653.19
(exc. GST)
$16,118.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,653.19 |
*price indicative
- RS Stock No.:
- 250-121
- Mfr. Part No.:
- 3VA6560-6KQ36-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Height | 328mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Width | 210mm | |
| Tripping Characteristics | Type G, Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Height 328mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Width 210mm | ||
Tripping Characteristics Type G, Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is a high performance solution specifically designed for robust electrical protection in various applications. With its advanced ETU860 overcurrent release this model delivers impeccable line protection through LSIG features. The product stands out with its impressive breaking capacity up to 65 kA at 480 V ensuring reliable operation in demanding environments. Tailored for 800 V insulation voltage and high load resilience it is suitable for a range of installations making it an ideal choice for users seeking both safety and reliability.
Robust mechanical life rating of 10000 operating cycles enhances durability
Includes communication and measurement functions for improved monitoring capabilities
Optimized for a wide operational temperature range which ensuring reliability in diverse conditions
Front connection arrangement allows for straightforward installation
IP40 protection class safeguards the product against dust and incidental water contact
- RS Stock No. 0250015
- Mfr. Part No. 3VA6560-6KT36-0AA0
Each
$13,364.06
- RS Stock No. 0250120
- Mfr. Part No. 3VA6560-6KQ32-0AA0
Each
$12,824.29
- RS Stock No. 0249576
- Mfr. Part No. 3VA6560-6JQ36-0AA0
Each
$14,049.73
- RS Stock No. 0250008
- Mfr. Part No. 3VA6560-6JT36-2AA0
Each
$14,528.45
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Crimp Tool Positioners, Turrets & Locators
- Cutting Mats
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m












