Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-471
- Mfr. Part No.:
- 3VA6560-7KL32-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$14,445.00
(exc. GST)
$15,889.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,445.00 |
*price indicative
- RS Stock No.:
- 249-471
- Mfr. Part No.:
- 3VA6560-7KL32-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Height | 328mm | |
| Width | 210mm | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Height 328mm | ||
Width 210mm | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is expertly designed for robust system protection in various applications. It boasts a breaking capacity of 100 kA at 480 V ensuring reliable performance under high stress conditions. Featuring an ETU820 with overload and short circuit protection this device accommodates operational currents up to 600 A at elevated temperatures providing flexibility and dependable safeguarding against electrical faults. Its compact design integrates seamlessly into installations making it a preferred choice for heating air conditioning and refrigeration systems.
Accommodates operational currents of up to 600 A which ensuring adaptability
Includes advanced communication functions for improved monitoring
Supports mechanical service life cycles up to 10000 for long lasting performance
Flexible conductor connection options enhancing installation ease
Offers extensive operational temperature ranges demonstrating robust build quality
- RS Stock No. 0249604
- Mfr. Part No. 3VA6560-7KL32-0AA0
Each
$13,072.44
- RS Stock No. 0249591
- Mfr. Part No. 3VA6560-7HM32-0AA0
Each
$10,329.91
- RS Stock No. 0250036
- Mfr. Part No. 3VA6560-7KL36-2AA0
Each
$14,985.28
- RS Stock No. 0249458
- Mfr. Part No. 3VA6560-7HM32-2AA0
Each
$11,347.23
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package












