Hager MFN Electronic Circuit Breaker 2A 240V

Subtotal (1 pack of 12 units)*

$974.93

(exc. GST)

$1,072.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$81.244$974.93

*price indicative

RS Stock No.:
251-2065
Mfr. Part No.:
MFN702
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Electronic Circuit Breaker

Series

MFN

Number of Channels

1

Current Rating

2A

Voltage

240V

Breaking Capacity

3kA

Terminal Type

Screw

Width

17.5mm

Depth

70mm

Standards/Approvals

EN 60898-1

COO (Country of Origin):
FR
The Hager circuit breaker has 2 pole, 230 / 240 V AC rated operational voltage and 2 A rated current with 3 kA breaking capacity.

50/60 Hz frequency

IP20 protection index

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy