Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-464
- Mfr. Part No.:
- 3VA6560-7JP36-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$11,846.40
(exc. GST)
$13,031.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,846.40 |
*price indicative
- RS Stock No.:
- 249-464
- Mfr. Part No.:
- 3VA6560-7JP36-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Standards/Approvals | UL 489, RoHS, IEC 81346-2, IEC 60947 | |
| Height | 328mm | |
| Width | 210mm | |
| Tripping Characteristics | Type S, Type L, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Standards/Approvals UL 489, RoHS, IEC 81346-2, IEC 60947 | ||
Height 328mm | ||
Width 210mm | ||
Tripping Characteristics Type S, Type L, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is an advanced device designed to ensure optimal protection for your electrical circuits. With a robust construction and a high breaking capacity of 100 kA at 480 V it effectively safeguards against overload and short circuits. This model features innovative ETU550 technology that seamlessly integrates various protection functions providing flexibility and reliability in demanding environments. Its polyfunctionality caters to diverse applications making it an ideal choice for modern electrical systems.
Offers comprehensive short circuit protection enhancing operational safety
Maintains functionality in extreme temperatures supporting reliable performance
Incorporates features for simple upgrades adapting to market needs
Supports high electrical endurance for increased longevity and reduced maintenance
Withstands significant short circuit conditions which ensuring system stability
Facilitates clear communication functionalities for advanced monitoring
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- IDC Tools
- Connector Tool Kits
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
