Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-619
- Mfr. Part No.:
- 3VA6560-7JP36-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$12,948.91
(exc. GST)
$14,243.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,948.91 |
*price indicative
- RS Stock No.:
- 249-619
- Mfr. Part No.:
- 3VA6560-7JP36-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Height | 328mm | |
| Width | 210mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Height 328mm | ||
Width 210mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to deliver superior performance in a compact form. With robust breaking capacities up to 100 kA and advanced overload and short circuit protection this product ensures reliability in demanding environments. Its Integration of ETU550 trip unit technology affirms precision and efficiency while the capacity to manage operational currents of up to 600 A makes it ideal for a variety of applications.
Rated for simultaneous use in high temperature environments
Versatile conductor terminal types increase connectivity options
Environmental protection class IP40 ensures reliability in diverse conditions
Mechanical service life rated for up to 10000 operating cycles
Customizable response settings for tailored protection levels
Available in a three pole configuration to suit various circuit requirements
