Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$14,049.73

(exc. GST)

$15,454.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,049.73

*price indicative

RS Stock No.:
250-023
Mfr. Part No.:
3VA6560-7HM46-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Front Connected

Height

328mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Depth

120mm

Width

280mm

Tripping Characteristics

Type G, Type I, Type L

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker exemplifies cutting edge protection and control technology catering to both industrial and commercial environments. Designed for robust performance it ensures optimal electrical safety with precision overload and short circuit protection. Its advanced ETU330 trip unit empowers users with adjustable settings to customize operation according to specific load requirements making it versatile for various applications. The breaker is engineered to handle significant currents up to 600 A ensuring durability under demanding conditions.

Designed for versatile installation with front connection options

IP40 protection suitable for various environmental conditions

Emphasizes operational efficiency with low power loss during performance

Incorporates sophisticated ground fault monitoring for enhanced safety

Enabled for high operational currents to meet diverse logistical needs

Built for longevity with a mechanical service life of up to 10000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy