Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-462
- Mfr. Part No.:
- 3VA6560-7HN36-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$10,183.84
(exc. GST)
$11,202.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,183.84 |
*price indicative
- RS Stock No.:
- 249-462
- Mfr. Part No.:
- 3VA6560-7HN36-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Standards/Approvals | UL 489, IEC 60947, IEC 81346-2, RoHS | |
| Width | 210mm | |
| Depth | 120mm | |
| Height | 328mm | |
| Tripping Characteristics | Type L, Type S, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Standards/Approvals UL 489, IEC 60947, IEC 81346-2, RoHS | ||
Width 210mm | ||
Depth 120mm | ||
Height 328mm | ||
Tripping Characteristics Type L, Type S, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker combines superior protection and reliable performance specifically designed for demanding industrial applications. With its robust construction this device ensures effective overload and short circuit protection making it ideal for safeguarding electrical installations. Boasting advanced technology it incorporates a LSI overcurrent release that facilitates intricate monitoring of operational currents for optimal safety. The breaker is engineered with high endurance ratings ensuring a long mechanical and electrical life thus minimizing maintenance requirements.
Offers versatile installation with a front connection design
Provides robust short circuit protection across multiple voltage levels
Constructed to endure against environmental strains including IP40 protection
Flexible adjustable settings enable precise current response calibration
Certifications ensure compliance with international safety standards
Lightweight design facilitates easier handling and installation
- RS Stock No. 0249604
- Mfr. Part No. 3VA6560-7KL32-0AA0
Each
$13,072.44
- RS Stock No. 0249591
- Mfr. Part No. 3VA6560-7HM32-0AA0
Each
$10,329.91
- RS Stock No. 0249605
- Mfr. Part No. 3VA6560-7KQ36-2AA0
Each
$15,422.33
- RS Stock No. 0249608
- Mfr. Part No. 3VA6560-7KT32-2AA0
Each
$15,602.55
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Hammers
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Crimp Tool Positioners, Turrets & Locators
- Clamps












