RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$12,220.27

(exc. GST)

$13,442.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,220.27

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-406
Mfr. Part No.:
3VA6440-5JP41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

400A

Breaking Capacity

35kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Without

Standards/Approvals

UL 489, RoHS, IEC 81346-2, IEC 60947

Width

184mm

Height

248mm

Depth

110mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Type S, Type L, Type I

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker combines robust performance with versatile applications, ensuring superior protection for electrical systems. Designed for enhanced reliability, it features state of the art technology that adapts to various operational requirements while providing essential overload and short circuit protection. Its modular design and adjustable settings make it an ideal solution for diverse environments, supporting both specific and general industrial applications.

Provides high breaking capacities to ensure quick interruption of current in fault conditions

Allows flexible adjustable settings for tailored operational parameters to fit specific requirements

Built with extensive mechanical and electrical endurance to minimize maintenance needs

Finished with a protective class rating of IP40 for enhanced durability against environmental factors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy