RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 40A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$4,487.97

(exc. GST)

$4,936.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,487.97

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
270-039
Mfr. Part No.:
3VA6140-5JP41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

40A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Without

Depth

86mm

Width

140mm

Standards/Approvals

No

Height

198mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Type I, Type S, Type L

Tripping Mechanism

ETU550

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for optimal system protection, delivering reliability and performance in demanding electrical installations. This advanced device features a robust design that accommodates various operational environments with an impressive insulation voltage of up to 800 V. Ideal for heavy duty applications, it includes a built in ETU550 overcurrent release mechanism, ensuring precise and adjustable overload and short circuit protection.

Handles significant operational currents across various temperatures

Adequately addresses both overload and short circuit conditions

Robust performance maintained under electrical endurance requirements

Adaptable N conductor protection allows customized configurations

User oriented design promotes ease of integration into existing systems

Environmental footprint data supports informed sustainability choices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy