RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 150A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$6,152.69

(exc. GST)

$6,767.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,152.69

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
269-834
Mfr. Part No.:
3VA6115-5JP41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

150A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Standards/Approvals

IEC 60947, UL 489

Height

198mm

Width

140mm

Depth

86mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Type L, Type S, Type I

Tripping Mechanism

ETU550

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered to provide exceptional protection and reliability for a wide range of applications. With its innovative ETU550 overcurrent release and robust design, it ensures optimal performance under various conditions. Whether deployed in industrial environments or commercial settings, it delivers a maximum short circuit breaking capacity of up to 85 kA at 240 V, ensuring peace of mind for operators and system integrity.

Superior breaking capacity for high voltage applications ensures maximum safety

Customizable settings for varied operational parameters enhance user adaptability

Engineered with a long mechanical service life promising reduced maintenance needs

Environmentally conscious design with a low global warming potential contributes to sustainability

Compact dimensions allow for seamless integration into existing systems without requiring extensive space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy