RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$11,067.13

(exc. GST)

$12,173.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,067.13

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-701
Mfr. Part No.:
3VA6440-5JP41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

400A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Standards/Approvals

CE, UL

Width

184mm

Depth

110mm

Height

248mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

LSI

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered to provide exceptional reliability and safety in diverse operating conditions. Tailored for demanding environments. It features a robust design that ensures optimal performance. This model accommodates high breaking capacities and is particularly suited for applications requiring dependable overload and short circuit protection. With advanced mechanisms like the ETU550 it ensures precise adjustments for overload and short circuit settings making it an ideal choice for critical infrastructures.

IP40 protection class ensures reliable operation in challenging environments

Compact dimensions facilitate easy integration into existing setups

Mechanical service life rated for up to 20000 operating cycles

Low power loss during operation contributes to energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy