Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$9,876.21

(exc. GST)

$10,863.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,876.21

*price indicative

RS Stock No.:
249-341
Mfr. Part No.:
3VA6560-5JP36-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

600A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Cable Connection

Width

184mm

Standards/Approvals

CE, UL

Height

248mm

Depth

120mm

Tripping Characteristics

Overload Protection, Short Circuit Protection

Tripping Mechanism

LSI

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker in this model is engineered for enhanced reliability and robust performance in demanding electrical environments. Designed for system protection The Siemens Molded Case Circuit Breaker features advanced overload and short circuit protection mechanisms ensuring the safety and operational efficiency of your electrical systems.

Developed to maintain outstanding performance even under extreme conditions

User optimizable settings for both trip delay and response values

Robust mechanical and electrical endurance ensures lasting reliability

Designed for easy installation with versatile conductor connectivity options

IP40 protection guarantees durability in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy