Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 231-533
- Mfr. Part No.:
- 107579 NS2-200-BT-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$2,311.78
(exc. GST)
$2,542.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,311.78 |
*price indicative
- RS Stock No.:
- 231-533
- Mfr. Part No.:
- 107579 NS2-200-BT-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Depth | 142mm | |
| Height | 185mm | |
| Standards/Approvals | UL 489 IEC 60947 CSAC. . 509 ULCSA CSA UL UL (File . E148671) CSA (File . 086) CSA (Class . 46506) UL (Category Control Number WJAZ) CE IEC | |
| Width | 105mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Depth 142mm | ||
Height 185mm | ||
Standards/Approvals UL 489 IEC 60947 CSAC. . 509 ULCSA CSA UL UL (File . E148671) CSA (File . 086) CSA (Class . 46506) UL (Category Control Number WJAZ) CE IEC | ||
Width 105mm | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is engineered for superior performance in electrical applications. Combining rugged durability with contemporary design, this three-pole, 200A circuit breaker is adaptable for diverse installation environments. It boasts exceptional short-circuit breaking capacity for enhanced reliability, alongside a host of certifications guaranteeing compliance with international standards. This switch-disconnector is particularly adept at safeguarding branch and feeder circuits while accommodating high operational demands.
Robust construction ensures long-lasting durability even in demanding conditions
Facilitates smooth integration into existing electrical infrastructure
Notable capacity for handling high short-circuit currents for effective fault management
Resistant to environmental factors ensuring reliable operation in diverse climates
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250 A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200 A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 150 A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225 A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250 A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175 A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250 A Fixed
