Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 231-385
- Mfr. Part No.:
- 113016 NZMB2-4-AF250-BT-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$5,264.07
(exc. GST)
$5,790.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,264.07 |
*price indicative
- RS Stock No.:
- 231-385
- Mfr. Part No.:
- 113016 NZMB2-4-AF250-BT-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Box | |
| Standards/Approvals | IEC UL (Category Control Number DIVQ) IEC 60947-2 IEC/EN 60947 UL 489 Specially designed for North America UL CE marking UL/CSA UL (File No. E31593) CSA-C22.2 No. 5-09 | |
| Depth | 149mm | |
| Height | 206mm | |
| Width | 140mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 18.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Terminal Type Box | ||
Standards/Approvals IEC UL (Category Control Number DIVQ) IEC 60947-2 IEC/EN 60947 UL 489 Specially designed for North America UL CE marking UL/CSA UL (File No. E31593) CSA-C22.2 No. 5-09 | ||
Depth 149mm | ||
Height 206mm | ||
Width 140mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series molded case circuit breaker stands as a reliable solution for modern electrical systems, offering robust thermal magnetic protection and impressive performance. Designed for versatility, this four-pole 250A circuit breaker is optimised for use in commercial and industrial applications where safety and efficiency are paramount. With an array of certifications including IEC and UL, it meets all compliance requirements, ensuring peace of mind in operational environments. Its compact dimensions of 149 mm in length, 140 mm in width, and 206 mm in height make it easy to integrate into existing systems. This circuit breaker is built to handle high currents and offers a maximum back-up fuse, making it ideal for heavy-duty applications. The digital NZM range is specifically crafted for environments requiring dependable circuit protection, enhancing the longevity and reliability of your electrical installations.
Enhanced temperature stability guarantees consistent performance under varied conditions
Thermomagnetic release ensures quick response to overloads and short circuits
Compact design facilitates easy installation in tight spaces
Robust construction ensures durability and long operational lifespan
Suitable for both fixed and DIN rail mounting, providing installation flexibility
IP20 protection level safeguards critical components from dust and debris
Integrated auxiliary contacts support advanced operational capabilities
Rated operational current accommodates various system requirements
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 4-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM NZM Molded Case Circuit Breaker Electronic Circuit Breaker 70A 440V DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
